

CGA3E2X8R2A152K080AA | |
|---|---|
DigiKey Part Number | 445-5898-2-ND - Tape & Reel (TR) 445-5898-1-ND - Cut Tape (CT) 445-5898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R2A152K080AA |
Description | CAP CER 1500PF 100V X8R 0603 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R2A152K080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A152J080AA | TDK | 4.333 | 445-15524-1-ND | 0,18000 € | Direct |
| CGA3E3NP02E152J080AA | TDK | 3.491 | 445-172576-1-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04130 € | 4,13 € |
| 500 | 0,03086 € | 15,43 € |
| 1.000 | 0,02766 € | 27,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02219 € | 88,76 € |
| 8.000 | 0,02045 € | 163,60 € |
| 12.000 | 0,01959 € | 235,08 € |
| 20.000 | 0,01862 € | 372,40 € |
| 28.000 | 0,01806 € | 505,68 € |
| 40.000 | 0,01752 € | 700,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

