

CGA3E2X7R1H152K080AA | |
|---|---|
DigiKey Part Number | 445-6920-2-ND - Tape & Reel (TR) 445-6920-1-ND - Cut Tape (CT) 445-6920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H152K080AA |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H152K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02410 € | 2,41 € |
| 500 | 0,01750 € | 8,75 € |
| 1.000 | 0,01548 € | 15,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01210 € | 48,40 € |
| 8.000 | 0,01101 € | 88,08 € |
| 12.000 | 0,01047 € | 125,64 € |
| 20.000 | 0,00987 € | 197,40 € |
| 28.000 | 0,00951 € | 266,28 € |
| 40.000 | 0,00917 € | 366,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

