Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGA1A2X7R1C151M030BA | |
|---|---|
DigiKey Part Number | 445-12068-2-ND - Tape & Reel (TR) 445-12068-1-ND - Cut Tape (CT) 445-12068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C151M030BA |
Description | CAP CER 150PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C151M030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2X7R1C151K030BA | TDK | 10.570 | 445-12067-1-ND | 0,09000 € | Upgrade |
| CGA1A2X7R1E151K030BA | TDK | 0 | 445-12091-1-ND | 0,09000 € | Upgrade |
| CGA1A2X7R1E151M030BA | TDK | 12.380 | 445-12092-1-ND | 0,09000 € | Upgrade |
| CGA1A2X7R1H151K030BA | TDK | 14.011 | 445-12107-1-ND | 0,09000 € | Upgrade |
| CGA1A2X7R1H151M030BA | TDK | 8.328 | 445-12108-1-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00498 € | 74,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,02960 € | 2,96 € |
| 500 | 0,02158 € | 10,79 € |
| 1.000 | 0,01906 € | 19,06 € |
| 2.500 | 0,01639 € | 40,97 € |
| 5.000 | 0,01477 € | 73,85 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



