
GCM033R71E151KA03D | |
|---|---|
DigiKey Part Number | 490-17743-2-ND - Tape & Reel (TR) 490-17743-1-ND - Cut Tape (CT) 490-17743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71E151KA03D |
Description | CAP CER 150PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71E151KA03D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01070 € | 1,07 € |
| 500 | 0,00746 € | 3,73 € |
| 1.000 | 0,00648 € | 6,48 € |
| 2.500 | 0,00545 € | 13,62 € |
| 5.000 | 0,00483 € | 24,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00395 € | 59,25 € |
| 30.000 | 0,00359 € | 107,70 € |
| 45.000 | 0,00341 € | 153,45 € |
| 75.000 | 0,00321 € | 240,75 € |
| 105.000 | 0,00310 € | 325,50 € |
| 150.000 | 0,00298 € | 447,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

