

CGA1A2X7R1H151K030BA | |
|---|---|
DigiKey Part Number | 445-12107-2-ND - Tape & Reel (TR) 445-12107-1-ND - Cut Tape (CT) 445-12107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1H151K030BA |
Description | CAP CER 150PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1H151K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03300 € | 1,65 € |
| 100 | 0,02850 € | 2,85 € |
| 500 | 0,02084 € | 10,42 € |
| 1.000 | 0,01850 € | 18,50 € |
| 2.500 | 0,01605 € | 40,12 € |
| 5.000 | 0,01457 € | 72,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00507 € | 76,05 € |
| 30.000 | 0,00464 € | 139,20 € |
| 45.000 | 0,00442 € | 198,90 € |
| 75.000 | 0,00417 € | 312,75 € |
| 105.000 | 0,00403 € | 423,15 € |
| 150.000 | 0,00390 € | 585,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

