Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC45SL3FD680JYNN | |
|---|---|
DigiKey Part Number | 445-2831-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD680JYNN |
Description | CAP CER 68PF 3KV SL RADIAL |
Customer Reference | |
Detailed Description | 68 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD680JYNN Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3FD680JYGNA | TDK | 15.196 | 445-181682-ND | 0,36000 € | Parametric Equivalent |
| CC45SL3FD680JYNNA | TDK | 573 | 445-15997-ND | 0,36000 € | Parametric Equivalent |
| CC45SL3FD680JYVNA | TDK | 997 | 445-CC45SL3FD680JYVNACT-ND | 0,37000 € | Parametric Equivalent |




