
CC45SL3FD680JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3FD680JYVNATR-ND - Tape & Reel (TR) 445-CC45SL3FD680JYVNACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD680JYVNA |
Description | CAP CER 68PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD680JYVNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3FD680JYGNA | TDK | 15.196 | 445-181682-ND | 0,36000 € | Parametric Equivalent |
| CC45SL3FD680JYNNA | TDK | 573 | 445-15997-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,16480 € | 8,24 € |
| 100 | 0,14720 € | 14,72 € |
| 500 | 0,11736 € | 58,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10507 € | 105,07 € |
| 2.000 | 0,09771 € | 195,42 € |
| 3.000 | 0,09403 € | 282,09 € |
| 5.000 | 0,08995 € | 449,75 € |
| 7.000 | 0,08757 € | 612,99 € |
| 10.000 | 0,08528 € | 852,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

