
CC45SL3FD680JYGNA | |
|---|---|
DigiKey Part Number | 445-181682-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD680JYGNA |
Description | CAP CER 68PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD680JYGNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21600 € | 2,16 € |
| 50 | 0,16020 € | 8,01 € |
| 100 | 0,14300 € | 14,30 € |
| 500 | 0,11400 € | 57,00 € |
| 1.000 | 0,10507 € | 105,07 € |
| 3.000 | 0,09403 € | 282,09 € |
| 5.000 | 0,08995 € | 449,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

