Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CC45SL3FD100JYVNA | |
|---|---|
DigiKey Part Number | CC45SL3FD100JYVNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD100JYVNA |
Description | CAP CER 10PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD100JYVNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3JD100JYGNA | TDK | 791 | 445-CC45SL3JD100JYGNA-ND | 0,37000 € | Similar |
| CC45SL3JD100JYNNA | TDK | 824 | 445-15999-ND | 0,37000 € | Similar |
| CC45SL3JD100JYVNA | TDK | 937 | 445-181005-1-ND | 0,37000 € | Similar |
| CC45SL3FD100JYGNA | TDK | 184 | 445-180993-ND | 0,31000 € | Parametric Equivalent |
| CC45SL3FD100JYNNA | TDK | 0 | 445-15987-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08439 € | 84,39 € |
| Unit Price without VAT: | 0,08439 € |
|---|---|
| Unit Price with VAT: | 0,10042 € |






