10 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3JD100JYGNA

DigiKey Part Number
445-CC45SL3JD100JYGNA-ND
Manufacturer
Manufacturer Product Number
CC45SL3JD100JYGNA
Description
CAP CER 10PF 6KV SL RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3JD100JYGNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22400 €2,24 €
500,16600 €8,30 €
1000,14840 €14,84 €
5000,11848 €59,24 €
1.0000,10925 €109,25 €
3.0000,09788 €293,64 €
5.0000,09367 €468,35 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €