
CC45SL3JD100JYVNA | |
|---|---|
DigiKey Part Number | 445-181005-1-ND - Cut Tape (CT) 445-181005-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC45SL3JD100JYVNA |
Description | CAP CER 10PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3JD100JYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17100 € | 8,55 € |
| 100 | 0,15270 € | 15,27 € |
| 500 | 0,12196 € | 60,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10925 € | 109,25 € |
| 2.000 | 0,10167 € | 203,34 € |
| 3.000 | 0,09788 € | 293,64 € |
| 5.000 | 0,09367 € | 468,35 € |
| 7.000 | 0,09121 € | 638,47 € |
| 10.000 | 0,08885 € | 888,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

