Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C4532X7R3A472M160KA | |
|---|---|
DigiKey Part Number | 445-13443-2-ND - Tape & Reel (TR) 445-13443-1-ND - Cut Tape (CT) 445-13443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R3A472M160KA |
Description | CAP CER 4700PF 1KV X7R 1812 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R3A472M160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R3A472K160KA | TDK | 26.638 | 445-2387-1-ND | 0,61000 € | Upgrade |
| CGA8L1X7R3A472M160KA | TDK | 703 | 445-13109-1-ND | 0,73000 € | Parametric Equivalent |
| 1812AC472MAT1A | KYOCERA AVX | 0 | 1812AC472MAT1A-ND | 0,41653 € | Direct |
| 1812GC472MAT2A | KYOCERA AVX | 0 | 478-KGM43FR73D472MVTR-ND | 0,43855 € | Upgrade |
| C1812C472JDGACTU | KEMET | 1 | 399-C1812C472JDGACTUCT-ND | 2,40000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19458 € | 194,58 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |






