
C1812C472JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C472JDGACTUTR-ND - Tape & Reel (TR) 399-C1812C472JDGACTUCT-ND - Cut Tape (CT) 399-C1812C472JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C472JDGACTU |
Description | CAP CER 4700PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C472JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,65600 € | 16,56 € |
| 50 | 1,36160 € | 68,08 € |
| 100 | 1,27030 € | 127,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11596 € | 557,98 € |
| 1.000 | 1,06821 € | 1.068,21 € |
| 1.500 | 1,04427 € | 1.566,40 € |
| 2.500 | 1,01774 € | 2.544,35 € |
| 3.500 | 1,00223 € | 3.507,80 € |
| 5.000 | 0,98731 € | 4.936,55 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

