Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade



1812AC472MAT1A | |
|---|---|
DigiKey Part Number | 1812AC472MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812AC472MAT1A |
Description | CAP CER 4700PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AC472MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812AC472KAT1A | KYOCERA AVX | 4 | 478-2993-1-ND | 1,12000 € | Upgrade |
| 1812GC472KAT1A | KYOCERA AVX | 27.759 | 478-3003-1-ND | 0,85000 € | Upgrade |
| 1812GC472KAT2A | KYOCERA AVX | 1.552 | 478-KGM43FR73D472KVCT-ND | 0,85000 € | Upgrade |
| 1812GC472MAT1A | KYOCERA AVX | 904 | 478-12885-1-ND | 1,17000 € | Upgrade |
| 1812SC472KAT1A | KYOCERA AVX | 1.000 | 478-3009-1-ND | 0,85000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41653 € | 833,06 € |
| Unit Price without VAT: | 0,41653 € |
|---|---|
| Unit Price with VAT: | 0,49567 € |




