


1812GC472KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR73D472KVTR-ND - Tape & Reel (TR) 478-KGM43FR73D472KVCT-ND - Cut Tape (CT) 478-KGM43FR73D472KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GC472KAT2A |
Description | CAP CER 4700PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC472KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,42040 € | 21,02 € |
| 100 | 0,38320 € | 38,32 € |
| 500 | 0,32042 € | 160,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30101 € | 301,01 € |
| 2.000 | 0,28502 € | 570,04 € |
| 3.000 | 0,27702 € | 831,06 € |
| 5.000 | 0,26814 € | 1.340,70 € |
| 7.000 | 0,26295 € | 1.840,65 € |
| 10.000 | 0,25797 € | 2.579,70 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

