Upgrade
Upgrade
Parametric Equivalent
Similar



1812SC472KAT1A | |
|---|---|
DigiKey Part Number | 478-3009-2-ND - Tape & Reel (TR) 478-3009-1-ND - Cut Tape (CT) 478-3009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812SC472KAT1A |
Description | CAP CER 4700PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812SC472KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GC472KAT1A | KYOCERA AVX | 28.002 | 478-3003-1-ND | 0,85000 € | Upgrade |
| 1812GC472KAT2A | KYOCERA AVX | 2.752 | 478-KGM43FR73D472KVCT-ND | 0,85000 € | Upgrade |
| 1812SC472KAT2A | KYOCERA AVX | 0 | 478-KGM43FR73N472KVTR-ND | 0,30101 € | Parametric Equivalent |
| C1812C472KFRACTU | KEMET | 2.634 | 399-C1812C472KFRACTUCT-ND | 1,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,42040 € | 21,02 € |
| 100 | 0,38320 € | 38,32 € |
| 500 | 0,32042 € | 160,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30101 € | 301,01 € |
| 2.000 | 0,28502 € | 570,04 € |
| 3.000 | 0,27702 € | 831,06 € |
| 5.000 | 0,26814 € | 1.340,70 € |
| 7.000 | 0,26295 € | 1.840,65 € |
| 10.000 | 0,25797 € | 2.579,70 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |



