Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C4532JB3A103M200KA | |
|---|---|
DigiKey Part Number | 445-11974-2-ND - Tape & Reel (TR) 445-11974-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532JB3A103M200KA |
Description | CAP CER 10000PF 1KV JB 1812 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor JB 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532JB3A103M200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532JB3A103K200KA | TDK | 832 | 445-11973-1-ND | 0,62000 € | Upgrade |
| C4532X7R3A103K200KA | TDK | 23 | 445-2388-1-ND | 0,63000 € | Similar |
| C4532X7S3A103K160KA | TDK | 161 | 445-7871-1-ND | 1,70000 € | Similar |
| C4532X7S3A103M160KA | TDK | 252 | 445-13451-1-ND | 1,26000 € | Similar |
| 1812AC103KAT2A | KYOCERA AVX | 5.099 | 478-KGM43FR73A103KVCT-ND | 0,49000 € | Similar |






