Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C3225X5R2E154M200AA | |
|---|---|
DigiKey Part Number | 445-14913-2-ND - Tape & Reel (TR) 445-14913-1-ND - Cut Tape (CT) 445-14913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R2E154M200AA |
Description | CAP CER 0.15UF 250V X5R 1210 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 250V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R2E154M200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2E154K200AA | TDK | 1.997 | 445-4500-1-ND | 0,41000 € | Upgrade |
| C3225X7T2J154K200AC | TDK | 20.115 | 445-7767-1-ND | 0,63000 € | Similar |
| C3225X7T2J154M200AC | TDK | 2.530 | 445-14942-1-ND | 0,55000 € | Similar |
| GR332DD72E154KW01L | Murata Electronics | 0 | 490-5730-2-ND | 0,43101 € | Direct |
| 1210J2500154JXT | Knowles Syfer | 0 | 1210J2500154JXT-ND | 0,43188 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,17920 € | 17,92 € |
| 500 | 0,14444 € | 72,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12987 € | 129,87 € |
| 2.000 | 0,12128 € | 242,56 € |
| 3.000 | 0,11697 € | 350,91 € |
| 5.000 | 0,11220 € | 561,00 € |
| 7.000 | 0,10942 € | 765,94 € |
| 10.000 | 0,10674 € | 1.067,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |






