


C1210V154KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210V154KCRACTUTR-ND - Tape & Reel (TR) 399-C1210V154KCRACTUCT-ND - Cut Tape (CT) 399-C1210V154KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210V154KCRACTU |
Description | CAP CER 0.15UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210V154KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,24020 € | 12,01 € |
| 100 | 0,21650 € | 21,65 € |
| 500 | 0,17638 € | 88,19 € |
| 1.000 | 0,16398 € | 163,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15378 € | 307,56 € |
| 4.000 | 0,14539 € | 581,56 € |
| 6.000 | 0,13674 € | 820,44 € |
| 10.000 | 0,12178 € | 1.217,80 € |
| 14.000 | 0,12097 € | 1.693,58 € |
| 20.000 | 0,12061 € | 2.412,20 € |
| 24.000 | 0,11999 € | 2.879,76 € |
| 48.000 | 0,11939 € | 5.730,72 € |
| 50.000 | 0,11936 € | 5.968,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

