GR332DD72E154KW01L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 20.115
Unit Price: 0,64000 €
Datasheet
0.15 µF ±10% 250V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR332DD72E154KW01L

DigiKey Part Number
490-5730-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GR332DD72E154KW01L
Description
CAP CER 0.15UF 250V X7T 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR332DD72E154KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43644 €436,44 €
Manufacturers Standard Package
Unit Price without VAT:0,43644 €
Unit Price with VAT:0,51936 €