Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3225JB2A474K200AA | |
|---|---|
DigiKey Part Number | 445-11872-2-ND - Tape & Reel (TR) 445-11872-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225JB2A474K200AA |
Description | CAP CER 0.47UF 100V JB 1210 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor JB 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225JB2A474K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2A474K200AA | TDK | 13.232 | 445-2293-1-ND | 0,45000 € | Similar |
| C3225X8R2A474K200AB | TDK | 2.910 | 445-14951-1-ND | 1,10000 € | Similar |
| C1210C474K1RACTU | KEMET | 38.508 | 399-C1210C474K1RACTUCT-ND | 0,98000 € | Direct |
| 1210J1000474JXT | Knowles Syfer | 0 | 1210J1000474JXT-ND | 0,78272 € | Similar |
| 1210J1000474KXT | Knowles Syfer | 0 | 1210J1000474KXT-ND | 0,61127 € | Similar |








