
C1210F474K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210F474K1RACTUTR-ND - Tape & Reel (TR) 399-C1210F474K1RACTUCT-ND - Cut Tape (CT) 399-C1210F474K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F474K1RACTU |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F474K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.081" (2.05mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,61000 € | 6,10 € |
| 50 | 0,47660 € | 23,83 € |
| 100 | 0,43560 € | 43,56 € |
| 500 | 0,36614 € | 183,07 € |
| 1.000 | 0,34468 € | 344,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32701 € | 654,02 € |
| 4.000 | 0,31246 € | 1.249,84 € |
| 6.000 | 0,30517 € | 1.831,02 € |
| 10.000 | 0,29709 € | 2.970,90 € |
| 14.000 | 0,29237 € | 4.093,18 € |
| 20.000 | 0,28782 € | 5.756,40 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

