
CL32B474KBFNNNE | |
|---|---|
DigiKey Part Number | 1276-1143-2-ND - Tape & Reel (TR) 1276-1143-1-ND - Cut Tape (CT) 1276-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B474KBFNNNE |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B474KBFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C474K1RACTU | KEMET | 37.607 | 399-C1210C474K1RACTUCT-ND | 0,98000 € | Upgrade |
| AC1210KKX7R9BB474 | YAGEO | 5.422 | 311-3250-1-ND | 1,11000 € | Parametric Equivalent |
| C1210F474K5RACTU | KEMET | 2.032 | 399-C1210F474K5RACTUCT-ND | 0,99000 € | Parametric Equivalent |
| CC1210KKX7R9BB474 | YAGEO | 4.002 | 311-2036-1-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,06500 € | 6,50 € |
| 500 | 0,04970 € | 24,85 € |
| 1.000 | 0,04497 € | 44,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04108 € | 82,16 € |
| 4.000 | 0,03789 € | 151,56 € |
| 6.000 | 0,03629 € | 217,74 € |
| 10.000 | 0,03451 € | 345,10 € |
| 14.000 | 0,03348 € | 468,72 € |
| 20.000 | 0,03248 € | 649,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

