Direct
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C3216X7R2J152M115AA | |
|---|---|
DigiKey Part Number | 445-4480-2-ND - Tape & Reel (TR) 445-4480-1-ND - Cut Tape (CT) 445-4480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J152M115AA |
Description | CAP CER 1500PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 1500 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J152M115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J152J115AA | TDK | 4.814 | 445-2343-1-ND | 0,23000 € | Direct |
| C3216X7R2J152K115AA | TDK | 2.397 | 445-4479-1-ND | 0,24000 € | Upgrade |
| C3216C0G2J152K115AA | TDK | 1.380 | 445-14630-1-ND | 0,25000 € | Similar |
| 1206J6300152MXT | Knowles Syfer | 0 | 1206J6300152MXT-ND | 0,24270 € | Direct |
| SMK316B7152MF-T | Taiyo Yuden | 0 | SMK316B7152MF-T-ND | 0,06422 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05516 € | 110,32 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |








