

CC1206KKX7RZBB152 | |
---|---|
DigiKey Part Number | 311-1490-2-ND - Tape & Reel (TR) 311-1490-1-ND - Cut Tape (CT) 311-1490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RZBB152 |
Description | CAP CER 1500PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RZBB152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10100 € | 1,01 € |
50 | 0,07220 € | 3,61 € |
100 | 0,06340 € | 6,34 € |
500 | 0,04850 € | 24,25 € |
1.000 | 0,04391 € | 43,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03508 € | 105,24 € |
6.000 | 0,03338 € | 200,28 € |
9.000 | 0,03186 € | 286,74 € |
15.000 | 0,03032 € | 454,80 € |
21.000 | 0,03021 € | 634,41 € |
30.000 | 0,02876 € | 862,80 € |
36.000 | 0,02871 € | 1.033,56 € |
72.000 | 0,02854 € | 2.054,88 € |
75.000 | 0,02853 € | 2.139,75 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |