
GRM31BR72J152KW01L | |
|---|---|
DigiKey Part Number | 490-3507-2-ND - Tape & Reel (TR) 490-3507-1-ND - Cut Tape (CT) 490-3507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR72J152KW01L |
Description | CAP CER 1500PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR72J152KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20200 € | 2,02 € |
| 50 | 0,14900 € | 7,45 € |
| 100 | 0,13270 € | 13,27 € |
| 500 | 0,10520 € | 52,60 € |
| 1.000 | 0,09673 € | 96,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08381 € | 251,43 € |
| 6.000 | 0,07884 € | 473,04 € |
| 9.000 | 0,07635 € | 687,15 € |
| 15.000 | 0,07359 € | 1.103,85 € |
| 21.000 | 0,07198 € | 1.511,58 € |
| 30.000 | 0,07043 € | 2.112,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

