Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3216CH2J271K060AA | |
|---|---|
DigiKey Part Number | 445-11649-2-ND - Tape & Reel (TR) 445-11649-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J271K060AA |
Description | CAP CER 270PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 270 pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J271K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J271K060AA | TDK | 3.860 | 445-14635-1-ND | 0,24000 € | Similar |
| GRM31A5C2J271JW01D | Murata Electronics | 6.245 | 490-11622-1-ND | 0,22000 € | Direct |
| C1206C271JBGACTU | KEMET | 4.488 | 399-15100-1-ND | 0,92000 € | Upgrade |
| 1206J6300271FCT | Knowles Syfer | 0 | 1206J6300271FCT-ND | 0,70628 € | Similar |
| 1206J6300271GCT | Knowles Syfer | 0 | 1206J6300271GCT-ND | 0,37170 € | Similar |






