
C1206C271KBRACTU | |
---|---|
DigiKey Part Number | 399-C1206C271KBRACTUTR-ND - Tape & Reel (TR) 399-C1206C271KBRACTUCT-ND - Cut Tape (CT) 399-C1206C271KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C271KBRACTU |
Description | CAP CER 270PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C271KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
10 | 0,52600 € | 5,26 € |
50 | 0,40860 € | 20,43 € |
100 | 0,37250 € | 37,25 € |
500 | 0,31152 € | 155,76 € |
1.000 | 0,29264 € | 292,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,27272 € | 681,80 € |
5.000 | 0,26071 € | 1.303,55 € |
7.500 | 0,25469 € | 1.910,18 € |
12.500 | 0,24802 € | 3.100,25 € |
17.500 | 0,24412 € | 4.272,10 € |
25.000 | 0,24037 € | 6.009,25 € |
30.000 | 0,23859 € | 7.157,70 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 0,97580 € |