
C1206C271JBGACTU | |
---|---|
DigiKey Part Number | 399-15100-2-ND - Tape & Reel (TR) 399-15100-1-ND - Cut Tape (CT) 399-15100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C271JBGACTU |
Description | CAP CER 270PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C271JBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,88000 € | 0,88 € |
10 | 0,54500 € | 5,45 € |
50 | 0,43820 € | 21,91 € |
100 | 0,40000 € | 40,00 € |
500 | 0,33776 € | 168,88 € |
1.000 | 0,31773 € | 317,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,29659 € | 741,48 € |
5.000 | 0,28384 € | 1.419,20 € |
7.500 | 0,27746 € | 2.080,95 € |
12.500 | 0,26694 € | 3.336,75 € |
17.500 | 0,26624 € | 4.659,20 € |
25.000 | 0,26226 € | 6.556,50 € |
30.000 | 0,26037 € | 7.811,10 € |
Unit Price without VAT: | 0,88000 € |
---|---|
Unit Price with VAT: | 1,04720 € |