

C3216CH2J101K060AA | |
|---|---|
DigiKey Part Number | 445-11627-2-ND - Tape & Reel (TR) 445-11627-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J101K060AA |
Description | CAP CER 100PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 100 pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J101K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216CH2J101J060AA | TDK | 1.321 | 445-11626-1-ND | 0,17000 € | Direct |
| C3216C0G2J101J060AA | TDK | 190.498 | 445-2336-1-ND | 0,18000 € | Similar |
| C3216C0G2J101K060AA | TDK | 5.022 | 445-14623-1-ND | 0,21000 € | Similar |
| C1206C101FBGACTU | KEMET | 0 | 399-C1206C101FBGACTUCT-ND | 1,10000 € | Upgrade |
| C1206C101JBGACTU | KEMET | 3.383 | 399-C1206C101JBGACTUCT-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,07630 € | 7,63 € |
| 500 | 0,05892 € | 29,46 € |
| 1.000 | 0,05356 € | 53,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04378 € | 175,12 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

