
C1206C101FBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101FBGACTUTR-ND - Tape & Reel (TR) 399-C1206C101FBGACTUCT-ND - Cut Tape (CT) 399-C1206C101FBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101FBGACTU |
Description | CAP CER 100PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101FBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,72900 € | 7,29 € |
| 50 | 0,57420 € | 28,71 € |
| 100 | 0,52670 € | 52,67 € |
| 500 | 0,44622 € | 223,11 € |
| 1.000 | 0,42134 € | 421,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39507 € | 987,67 € |
| 5.000 | 0,37923 € | 1.896,15 € |
| 7.500 | 0,37130 € | 2.784,75 € |
| 12.500 | 0,36250 € | 4.531,25 € |
| 17.500 | 0,35736 € | 6.253,80 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

