

C3216CH2J101J060AA | |
|---|---|
DigiKey Part Number | 445-11626-2-ND - Tape & Reel (TR) 445-11626-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J101J060AA |
Description | CAP CER 100PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J101J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J101J060AA | TDK | 182.478 | 445-2336-1-ND | 0,18000 € | Similar |
| C1206C101FBGACTU | KEMET | 2.450 | 399-C1206C101FBGACTUCT-ND | 1,10000 € | Upgrade |
| C1206C101JBGACTU | KEMET | 3.383 | 399-C1206C101JBGACTUCT-ND | 0,30000 € | Upgrade |
| 1206J6300101FCT | Knowles Syfer | 0 | 1206J6300101FCT-ND | 0,69280 € | Similar |
| 1206J6300101GCT | Knowles Syfer | 0 | 1206J6300101GCT-ND | 0,36447 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,05920 € | 5,92 € |
| 500 | 0,04510 € | 22,55 € |
| 1.000 | 0,04076 € | 40,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03279 € | 131,16 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

