C2012X7R1A155M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 3.775
Unit Price: 0,38000 €
Datasheet

Upgrade


TDK
In Stock: 31.516
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 1.992
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 40.581
Unit Price: 0,52000 €
Datasheet

Upgrade


TDK
In Stock: 899
Unit Price: 0,52000 €
Datasheet

Similar


TDK
In Stock: 3.278
Unit Price: 0,43000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,12944 €
Datasheet

Upgrade


KEMET
In Stock: 3.594
Unit Price: 0,75000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24814 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15484 €
Datasheet

Upgrade


Murata Electronics
In Stock: 3.455
Unit Price: 0,34000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 11.100
Unit Price: 0,40000 €
Datasheet
1.5 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1A155M

DigiKey Part Number
445-7587-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R1A155M
Description
CAP CER 1.5UF 10V X7R 0805
Customer Reference
Detailed Description
1.5 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1A155M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes