Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012X5R1A106M125AB | |
|---|---|
DigiKey Part Number | 445-7661-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A106M125AB |
Description | CAP CER 10UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A106M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1A106M085AB | TDK | 7.098 | 445-7659-1-ND | 0,20000 € | Direct |
| C2012X5R1A106K085AB | TDK | 68.998 | 445-7658-1-ND | 0,22000 € | Upgrade |
| C2012X5R1C106K085AC | TDK | 387.864 | 445-7644-1-ND | 0,19000 € | Upgrade |
| C2012X5R1C106M085AC | TDK | 136.229 | 445-7645-1-ND | 0,19000 € | Upgrade |
| C2012X5R1E106K085AC | TDK | 194.212 | 445-14387-1-ND | 0,48000 € | Upgrade |


