10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1A106M085AB

DigiKey Part Number
445-7659-2-ND - Tape & Reel (TR)
445-7659-1-ND - Cut Tape (CT)
445-7659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1A106M085AB
Description
CAP CER 10UF 10V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1A106M085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (56)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1C106M085ACTDK136.229445-7645-1-ND1,39000 €Direct
C2012X5R1A106K085ABTDK68.998445-7658-1-ND1,65000 €Upgrade
C2012X5R1C106K085ACTDK387.864445-7644-1-ND1,39000 €Upgrade
C2012X5R1E106K085ACTDK194.372445-14387-1-ND3,61000 €Upgrade
C2012X5R1E106K125ABTDK0445-5984-1-ND1,97000 €Upgrade
In-Stock: 7.098
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11500 €1,15 €
500,08220 €4,11 €
1000,07230 €7,23 €
5000,05562 €27,81 €
1.0000,05047 €50,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04154 €166,16 €
8.0000,03876 €310,08 €
12.0000,03736 €448,32 €
20.0000,03582 €716,40 €
28.0000,03492 €977,76 €
40.0000,03405 €1.362,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €