

C2012X7R1A106K125AC | |
|---|---|
DigiKey Part Number | 445-6857-2-ND - Tape & Reel (TR) 445-6857-1-ND - Cut Tape (CT) 445-6857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1A106K125AC |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1A106K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11440 € | 5,72 € |
| 100 | 0,10130 € | 10,13 € |
| 500 | 0,07924 € | 39,62 € |
| 1.000 | 0,07245 € | 72,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06559 € | 131,18 € |
| 4.000 | 0,06109 € | 244,36 € |
| 6.000 | 0,05884 € | 353,04 € |
| 10.000 | 0,05635 € | 563,50 € |
| 14.000 | 0,05489 € | 768,46 € |
| 20.000 | 0,05349 € | 1.069,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |



