Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012X5R1A105K/10 | |
|---|---|
DigiKey Part Number | C2012X5R1A105K/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A105K/10 |
Description | CAP CER 1UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A105K/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E105K125AA | TDK | 69.290 | 445-1419-1-ND | 0,17000 € | Upgrade |
| C2012X5R1H105K085AB | TDK | 11.490 | 445-10547-1-ND | 0,21000 € | Upgrade |
| C2012X7R1C105K125AA | TDK | 58.112 | 445-1358-1-ND | 0,16000 € | Upgrade |
| C2012X7R1E105K125AB | TDK | 60.897 | 445-1354-1-ND | 0,19000 € | Upgrade |
| CC0805KRX5R6BB105 | YAGEO | 24.151 | 311-3423-1-ND | 0,14000 € | Direct |






