
08053D105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51E105KUTR-ND - Tape & Reel (TR) 478-KGM21AR51E105KUCT-ND - Cut Tape (CT) 478-KGM21AR51E105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053D105KAT2A |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053D105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36400 € | 3,64 € |
| 50 | 0,27680 € | 13,84 € |
| 100 | 0,24980 € | 24,98 € |
| 500 | 0,20462 € | 102,31 € |
| 1.000 | 0,19063 € | 190,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17337 € | 520,11 € |
| 6.000 | 0,16492 € | 989,52 € |
| 9.000 | 0,16068 € | 1.446,12 € |
| 15.000 | 0,15599 € | 2.339,85 € |
| 21.000 | 0,15325 € | 3.218,25 € |
| 30.000 | 0,15061 € | 4.518,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

