C2012JB1H475M125AB is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 485.966
Unit Price: 0,15184 €
Datasheet

Similar


TDK
In Stock: 141.543
Unit Price: 0,42000 €
Datasheet

Similar


TDK
In Stock: 105.290
Unit Price: 0,52000 €
Datasheet

Similar


TDK
In Stock: 65.479
Unit Price: 0,45000 €
Datasheet

Similar


TDK
In Stock: 4.788
Unit Price: 0,52000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 102.998
Unit Price: 0,10000 €
Datasheet
4.7 µF ±20% 50V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 50V Ceramic Capacitor JB 0805 (2012 Metric)

C2012JB1H475M125AB

DigiKey Part Number
445-11511-2-ND - Tape & Reel (TR)
445-11511-1-ND - Cut Tape (CT)
445-11511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012JB1H475M125AB
Description
CAP CER 4.7UF 50V JB 0805
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB1H475M125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes