Similar


C2012X6S1H475K125AC | |
|---|---|
DigiKey Part Number | 445-7599-2-ND - Tape & Reel (TR) 445-7599-1-ND - Cut Tape (CT) 445-7599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1H475K125AC |
Description | CAP CER 4.7UF 50V X6S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1H475K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A475KOFNNNE | Samsung Electro-Mechanics | 294.193 | 1276-1065-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,17920 € | 17,92 € |
| 500 | 0,14444 € | 72,22 € |
| 1.000 | 0,13369 € | 133,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12128 € | 242,56 € |
| 4.000 | 0,11420 € | 456,80 € |
| 6.000 | 0,11066 € | 663,96 € |
| 10.000 | 0,10674 € | 1.067,40 € |
| 14.000 | 0,10444 € | 1.462,16 € |
| 20.000 | 0,10223 € | 2.044,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




