C2012JB1A225M085AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 3.928
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 2.786
Unit Price: 0,16000 €
Datasheet

Upgrade


TDK
In Stock: 568
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 4.410
Unit Price: 0,46000 €
Datasheet

Upgrade


TDK
In Stock: 2.186
Unit Price: 0,44000 €
Datasheet

Upgrade


TDK
In Stock: 7.924
Unit Price: 0,44000 €
Datasheet

Upgrade


TDK
In Stock: 2.637
Unit Price: 0,44000 €
Datasheet

Upgrade


TDK
In Stock: 823
Unit Price: 0,41000 €
Datasheet

Upgrade


TDK
In Stock: 105
Unit Price: 0,40000 €
Datasheet

Upgrade


TDK
In Stock: 2.548
Unit Price: 0,41000 €
Datasheet

Upgrade


TDK
In Stock: 532
Unit Price: 0,40000 €
Datasheet

Similar


TDK
In Stock: 128
Unit Price: 0,14000 €
Datasheet

Similar


TDK
In Stock: 5.094
Unit Price: 0,14000 €
Datasheet

Similar


TDK
In Stock: 4.715
Unit Price: 0,15000 €
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric)

C2012JB1A225M085AA

DigiKey Part Number
445-11410-2-ND - Tape & Reel (TR)
445-11410-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012JB1A225M085AA
Description
CAP CER 2.2UF 10V JB 0805
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB1A225M085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes