

C2012JB1H225K085AB | |
|---|---|
DigiKey Part Number | 445-11500-2-ND - Tape & Reel (TR) 445-11500-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1H225K085AB |
Description | CAP CER 2.2UF 50V JB 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1H225K085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1H225K125AB | TDK | 2.126 | 445-11501-1-ND | 0,44000 € | Direct |
| C2012X5R1H225K085AB | TDK | 5.296 | 445-14407-1-ND | 0,46000 € | Similar |
| C2012X5R1H225K125AB | TDK | 38.217 | 445-5976-1-ND | 0,40000 € | Similar |
| C2012X6S1H225K085AC | TDK | 267 | 445-14505-1-ND | 0,46000 € | Similar |
| C2012X6S1H225K125AB | TDK | 3.225 | 445-C2012X6S1H225K125ABCT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20820 € | 10,41 € |
| 100 | 0,18680 € | 18,68 € |
| 500 | 0,15104 € | 75,52 € |
| 1.000 | 0,13996 € | 139,96 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

