2.2 µF ±10% 35V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 35V Ceramic Capacitor JB 0805 (2012 Metric)

C2012JB1V225K085AB

DigiKey Part Number
445-11523-2-ND - Tape & Reel (TR)
445-11523-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012JB1V225K085AB
Description
CAP CER 2.2UF 35V JB 0805
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB1V225K085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 823
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25300 €2,53 €
500,18940 €9,47 €
1000,16960 €16,96 €
5000,13638 €68,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10699 €427,96 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €