

C2012JB1A225K085AA | |
|---|---|
DigiKey Part Number | 445-11409-2-ND - Tape & Reel (TR) 445-11409-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1A225K085AA |
Description | CAP CER 2.2UF 10V JB 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1A225K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1C225K125AA | TDK | 2.786 | 445-11437-1-ND | 0,16000 € | Upgrade |
| C2012JB1E225K085AB | TDK | 568 | 445-11471-1-ND | 0,22000 € | Upgrade |
| C2012JB1H225K085AB | TDK | 4.410 | 445-11500-1-ND | 0,45000 € | Upgrade |
| C2012JB1H225K125AB | TDK | 2.186 | 445-11501-1-ND | 0,43000 € | Upgrade |
| C2012JB1V225K085AB | TDK | 823 | 445-11523-1-ND | 0,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,04090 € | 4,09 € |
| 1.000 | 0,02833 € | 28,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02357 € | 94,28 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

