Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012JB1A106M085AC | |
|---|---|
DigiKey Part Number | 445-11405-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012JB1A106M085AC |
Description | CAP CER 10UF 10V JB 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1A106M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1C106M085AC | TDK | 658 | 445-11431-1-ND | 0,20000 € | Direct |
| C2012JB1C106K085AC | TDK | 8.022 | 445-11429-1-ND | 0,20000 € | Upgrade |
| C2012JB1C106K125AB | TDK | 4.936 | 445-11430-1-ND | 0,28000 € | Upgrade |
| C2012JB1C106M125AB | TDK | 780 | 445-11432-1-ND | 0,28000 € | Upgrade |
| C2012JB1E106M125AB | TDK | 708 | 445-11465-1-ND | 0,50000 € | Upgrade |


