

C2012JB1V106M085AC | |
|---|---|
DigiKey Part Number | 445-11518-2-ND - Tape & Reel (TR) 445-11518-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1V106M085AC |
Description | CAP CER 10UF 35V JB 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1V106M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1V106K085AC | TDK | 600.895 | 445-14417-1-ND | 0,39000 € | Similar |
| C2012X5R1V106K125AC | TDK | 209.486 | 445-14418-1-ND | 0,39000 € | Similar |
| C2012X5R1V106M085AC | TDK | 140.514 | 445-14419-1-ND | 0,45000 € | Similar |
| C2012X5R1V106M125AC | TDK | 15.253 | 445-14420-1-ND | 0,56000 € | Similar |
| CL21A106KPFNNNE | Samsung Electro-Mechanics | 0 | 1276-1052-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23700 € | 11,85 € |
| 100 | 0,21330 € | 21,33 € |
| 500 | 0,17356 € | 86,78 € |
| 1.000 | 0,16127 € | 161,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14283 € | 571,32 € |
| 8.000 | 0,13599 € | 1.087,92 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

