Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012CH2A822J125AA | |
|---|---|
DigiKey Part Number | 445-15347-2-ND - Tape & Reel (TR) 445-15347-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2A822J125AA |
Description | CAP CER 8200PF 100V CH 0805 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2A822J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012CH2E822J125AA | TDK | 682 | 445-15361-1-ND | 0,29000 € | Upgrade |
| C2012C0G2A822J125AA | TDK | 568 | 445-15281-1-ND | 0,25000 € | Similar |
| C2012C0G2E822J125AA | TDK | 7.035 | 445-15295-1-ND | 0,32000 € | Similar |
| C2012NP02A822J125AA | TDK | 631 | 445-15410-1-ND | 0,37000 € | Similar |
| C2012NP02E822J125AA | TDK | 5.800 | 445-172528-1-ND | 0,37000 € | Similar |





