C0805C822J1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Upgrade


KEMET
In Stock: 2.215
Unit Price: 0,49000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11128 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.048
Unit Price: 0,33000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04618 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,18711 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,12929 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,18711 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,18711 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,18711 €
Datasheet

Similar


TDK Corporation
In Stock: 828
Unit Price: 0,23000 €
Datasheet

Similar


TDK Corporation
In Stock: 3.035
Unit Price: 0,31000 €
Datasheet

Similar


TDK Corporation
In Stock: 766
Unit Price: 0,36000 €
Datasheet

Similar


TDK Corporation
In Stock: 5.800
Unit Price: 0,35000 €
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C822J1RALTU

DigiKey Part Number
399-C0805C822J1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C822J1RALTU
Description
CAP CER 8200PF 100V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C822J1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09720 €388,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09720 €
Unit Price with VAT:0,11567 €