

C2012CH2E822J125AA | |
|---|---|
DigiKey Part Number | 445-15361-2-ND - Tape & Reel (TR) 445-15361-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2E822J125AA |
Description | CAP CER 8200PF 250V CH 0805 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2E822J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2E822J125AA | TDK | 7.035 | 445-15295-1-ND | 0,32000 € | Similar |
| C2012NP02E822J125AA | TDK | 5.800 | 445-172528-1-ND | 0,37000 € | Similar |
| 0805J2500822JXT | Knowles Syfer | 0 | 0805J2500822JXT-ND | 0,20294 € | Similar |
| 0805J5000822JXT | Knowles Syfer | 0 | 0805J5000822JXT-ND | 0,20294 € | Similar |
| C0805C822JAGACTU | KEMET | 6.985 | 399-C0805C822JAGACTUCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11890 € | 11,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07939 € | 158,78 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

