Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C2012C0G1H331J | |
|---|---|
DigiKey Part Number | 445-7499-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H331J |
Description | CAP CER 330PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H331J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2W331J060AA | TDK | 1.281 | 445-15321-1-ND | 0,20000 € | Upgrade |
| C2012C0G2W331K060AA | TDK | 11.975 | 445-15322-1-ND | 0,20000 € | Upgrade |
| 0805J0500331JCT | Knowles Syfer | 0 | 0805J0500331JCT-ND | 0,20294 € | Direct |
| C0805C331J5GACTU | KEMET | 33.387 | 399-C0805C331J5GACTUCT-ND | 0,08000 € | Direct |
| C0805C331J5GALTU | KEMET | 0 | 399-C0805C331J5GALTUTR-ND | 0,04213 € | Direct |








